HellermannTyton PVC Isolierband orange, Stärke 0.15mm, 15mm x 10m bis +105°C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.1.717

Add to Basket
Select or type quantity
In Stock
  • 243 unit(s) ready to ship
  • Plus 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4CHF.1.72
5 - 9CHF.1.64
10 - 39CHF.1.58
40 +CHF.1.47

*price indicative

RS Stock No.:
744-2259
Mfr. Part No.:
710-00110
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Farbe

Orange

Trägermaterial

PVC

Breite

15mm

Länge

10m

Stärke

0.15mm

Betriebstemperatur max.

+105°C

Klebermaterial

Gummi

Haftfestigkeit

3,3 N/cm (Rückseite); 3,5 N/cm (Stahl)

Reißdehnung

220%

Zugfestigkeit

27N/cm

COO (Country of Origin):
ES