Coroplast Viskose-Gewebe Isolierband grün, Stärke 0.28mm, 19mm x 10m, -40°C bis +90°C

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.3.575

Add to Basket
Select or type quantity
Limited stock
  • 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9CHF.3.58
10 - 19CHF.3.39
20 - 49CHF.3.15
50 +CHF.2.86

*price indicative

RS Stock No.:
311-7729
Mfr. Part No.:
800/19MM/10M/GRUEN
Brand:
Coroplast
Find similar products by selecting one or more attributes.
Select all

Farbe

Grün

Trägermaterial

Kunstseide

Breite

19mm

Länge

10m

Stärke

0.28mm

Betriebstemperatur min.

-40°C

Betriebstemperatur max.

+90°C

Klebermaterial

Gummi

Handelsname

800

Haftfestigkeit

5,2 N/cm

Reißdehnung

10%

Zugfestigkeit

85N/cm

COO (Country of Origin):
DE