Coroplast Viskose-Gewebe Isolierband blau, Stärke 0.28mm, 19mm x 25m, -40°C bis +90°C

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.7.514

Add to Basket
Select or type quantity
Limited stock
  • 20 left, ready to ship
  • Plus 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9CHF.7.51
10 - 19CHF.7.14
20 - 49CHF.6.62
50 +CHF.6.01

*price indicative

RS Stock No.:
311-7634
Mfr. Part No.:
800/19MM/25M/BLAU
Brand:
Coroplast
Find similar products by selecting one or more attributes.
Select all

Farbe

Blau

Trägermaterial

Kunstseide

Breite

19mm

Länge

25m

Stärke

0.28mm

Betriebstemperatur min.

-40°C

Betriebstemperatur max.

+90°C

Klebermaterial

Gummi

Handelsname

800

Haftfestigkeit

5,2 N/cm

Reißdehnung

10%

Zugfestigkeit

85N/cm

COO (Country of Origin):
DE