Coroplast PVC Isolierband gelb, Stärke 0.15mm, 15mm x 10m, -10°C bis +105°C

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.0.828

Add to Basket
Select or type quantity
In Stock
  • 507 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9CHF.0.83
10 - 19CHF.0.79
20 - 49CHF.0.75
50 +CHF.0.71

*price indicative

RS Stock No.:
311-7369
Mfr. Part No.:
302/15MM/10M/GELB
Brand:
Coroplast
Find similar products by selecting one or more attributes.
Select all

Farbe

Gelb

Trägermaterial

PVC

Breite

15mm

Länge

10m

Stärke

0.15mm

Betriebstemperatur min.

-10°C

Betriebstemperatur max.

+105°C

Klebermaterial

Acryl

Handelsname

302

Haftfestigkeit

2 N/cm

Reißdehnung

190%

Zugfestigkeit

190N/cm

COO (Country of Origin):
DE