FCT FWH D-Sub Gehäuse Gerade, 25-polig, Größe B aus ABS & PC, Nickel-beschichtet

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.9.817

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 292 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24CHF.9.82
25 - 74CHF.9.46
75 - 199CHF.9.11
200 - 399CHF.8.77
400 +CHF.8.41

*price indicative

RS Stock No.:
195-7238
Mfr. Part No.:
FWH3A
Brand:
FCT
Find similar products by selecting one or more attributes.
Select all

Anzahl der Kontakte

25

Gehäusematerial

ABS, PC

D-Sub-Gehäusegröße

B

Gehäuseausrichtung

Gerade

Farbe

Silber

Zugentlastung

Ja

Gehäusematerialbeschichtung

Nickel

Schutzart

IP67

Serie

FWH

COO (Country of Origin):
DE

.