Skil Akku Bohrschrauber 14.4V
- RS Stock No.:
- 690-2716
- Mfr. Part No.:
- F015 2244 MA
- Brand:
- Skil
Subtotal (1 unit)*
CHF.184.598
In Stock
- Plus 1 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.184.60 |
*price indicative
- RS Stock No.:
- 690-2716
- Mfr. Part No.:
- F015 2244 MA
- Brand:
- Skil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Betriebsspannung | 14.4V | |
| Typ | Drill Driver | |
| Akku Typ | Li-Ion | |
| Serie | F015 | |
| Bohrfutter Typ | Schlüssellos | |
| Drehzahl max | 1400U/min | |
| Hub-/Drehzahl | 375U/min | |
| Anzahl Gänge | 2 | |
| Select all | ||
|---|---|---|
Betriebsspannung 14.4V | ||
Typ Drill Driver | ||
Akku Typ Li-Ion | ||
Serie F015 | ||
Bohrfutter Typ Schlüssellos | ||
Drehzahl max 1400U/min | ||
Hub-/Drehzahl 375U/min | ||
Anzahl Gänge 2 | ||
- COO (Country of Origin):
- CN
