RS Spiralbohrer HSCo 11.5mm x 142 mm, Spitzenwinkel 135°, Zylinderschaft

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
424-0870
Mfr. Part No.:
COLD/115
Brand:
Tom Carrington & Son
Find similar products by selecting one or more attributes.
Select all

Durchmesser

11.5mm

Typ

Spiralbohrer

Material/Stoff

HSCo

Gesamtlänge

142 mm

Schaft Größe

11.5mm

Schaft Typ

Glatt

Schneidenlänge

94mm

Spitzenwinkel

135°

RoHS Status: Not Applicable