RS Spiralbohrer HSCo 6.5mm x 101 mm, Spitzenwinkel 135°, Zylinderschaft

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
424-0763
Mfr. Part No.:
COLD/065
Brand:
Tom Carrington & Son
Find similar products by selecting one or more attributes.
Select all

Durchmesser

6.5mm

Typ

Spiralbohrer

Material/Stoff

HSCo

Gesamtlänge

101 mm

Schaft Größe

6.5mm

Schaft Typ

Glatt

Schneidenlänge

63mm

Spitzenwinkel

135°

RoHS Status: Not Applicable