RS Spiralbohrer HSCo 5.5mm x 93 mm, Spitzenwinkel 135°, Zylinderschaft

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

CHF.9.48

RS Stock No.:
424-0735
Mfr. Part No.:
COLD/055
Brand:
Tom Carrington & Son
Find similar products by selecting one or more attributes.
Select all

Durchmesser

5.5mm

Typ

Spiralbohrer

Material/Stoff

HSCo

Gesamtlänge

93 mm

Schaft Größe

5.5mm

Schaft Typ

Glatt

Schneidenlänge

57mm

Spitzenwinkel

135°

RoHS Status: Not Applicable