RS Spiralbohrer HSCo 2mm x 49 mm, Spitzenwinkel 135°, Zylinderschaft

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

CHF.4.31

RS Stock No.:
424-0656
Mfr. Part No.:
COLD/020
Brand:
Tom Carrington & Son
Find similar products by selecting one or more attributes.
Select all

Durchmesser

2mm

Typ

Spiralbohrer

Material/Stoff

HSCo

Gesamtlänge

49 mm

Schaft Größe

2mm

Schaft Typ

Glatt

Schneidenlänge

24mm

Spitzenwinkel

135°

RoHS Status: Not Applicable