Keil Mauerwerk-Bohrer, ø: 4mm 75 mm
- RS Stock No.:
- 569-887
- Mfr. Part No.:
- 150.000.040
- Brand:
- Keil
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 569-887
- Mfr. Part No.:
- 150.000.040
- Brand:
- Keil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Durchmesser | 4mm | |
| Gesamtlänge | 75 mm | |
| Material/Stoff | Carbid Spitze | |
| Finish | Vernickelt | |
| Select all | ||
|---|---|---|
Durchmesser 4mm | ||
Gesamtlänge 75 mm | ||
Material/Stoff Carbid Spitze | ||
Finish Vernickelt | ||
RoHS Status: Not Applicable
