Guardian Kristal Glassine Bt. 117x89 mm
- RS Stock No.:
- 760-2713
- Mfr. Part No.:
- K86064
- Brand:
- 5 Star
Stock information currently inaccessible
- RS Stock No.:
- 760-2713
- Mfr. Part No.:
- K86064
- Brand:
- 5 Star
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Papierdichte | 40g/m² | |
| Verpackungsmenge | 1000 | |
| Höhe | 117mm | |
| Breite | 89mm | |
| Select all | ||
|---|---|---|
Papierdichte 40g/m² | ||
Verpackungsmenge 1000 | ||
Höhe 117mm | ||
Breite 89mm | ||
RoHS Status: Not Applicable