Tischtafelwender Tafeln,blau
- RS Stock No.:
- 203-6916
- Mfr. Part No.:
- XA41
- Brand:
- Rotadex
Subtotal (20 units, in boxes of 20)*
CHF.64.095
In Stock
- 10'500 unit(s) ready to ship
- Plus 5'006 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | CHF.64.10 | CHF.3.202 |
*price indicative
- RS Stock No.:
- 203-6916
- Mfr. Part No.:
- XA41
- Brand:
- Rotadex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Für Papiergröße | A4 | |
| Anzahl der Tafeln | 20 | |
| Farbe | Blau | |
| Tiefe | 3mm | |
| Höhe | 325mm | |
| Breite | 240mm | |
| Select all | ||
|---|---|---|
Für Papiergröße A4 | ||
Anzahl der Tafeln 20 | ||
Farbe Blau | ||
Tiefe 3mm | ||
Höhe 325mm | ||
Breite 240mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE