PIP, POP LCD Treiber AL37219C-LF-PBF DDR, HPI, 1,8 V, 2,5 V, 3,3 V, LQFP 256-pin
- RS Stock No.:
- 795-6815
- Mfr. Part No.:
- AL37219C-LF-PBF
- Brand:
- AverLogic
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.46.389
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | CHF.46.39 |
| 5 - 11 | CHF.42.18 |
| 12 + | CHF.35.71 |
*price indicative
- RS Stock No.:
- 795-6815
- Mfr. Part No.:
- AL37219C-LF-PBF
- Brand:
- AverLogic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Ansteuerbare Anzeige | PIP, POP | |
| CPU Schnittstelle | DDR, HPI | |
| Montage-Typ | SMD | |
| Gehäusegröße | LQFP | |
| Pinanzahl | 256 | |
| Versorgungsspannnung typ. | 1,8 V, 2,5 V, 3,3 V | |
| Select all | ||
|---|---|---|
Ansteuerbare Anzeige PIP, POP | ||
CPU Schnittstelle DDR, HPI | ||
Montage-Typ SMD | ||
Gehäusegröße LQFP | ||
Pinanzahl 256 | ||
Versorgungsspannnung typ. 1,8 V, 2,5 V, 3,3 V | ||
- COO (Country of Origin):
- TW
