8-Segment LED-Treiber SC620ULTRT, MLPQ UT 16-pin

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (2 units, in packs of 2)*

CHF.1.858

Add to Basket
Select or type quantity
In Stock
  • 332 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8CHF.0.929CHF.1.86
10 - 18CHF.0.899CHF.1.80
20 - 98CHF.0.869CHF.1.73
100 - 198CHF.0.788CHF.1.57
200 +CHF.0.778CHF.1.56

*price indicative

Packaging Options:
RS Stock No.:
691-0580
Mfr. Part No.:
SC620ULTRT
Brand:
Semtech
Find similar products by selecting one or more attributes.
Select all

Anzahl der Segmente

8

Abstimmung

±5%

Montage-Typ

SMD

Gehäusegröße

MLPQ UT

Pinanzahl

16

Abmessungen

3 x 3 x 0.55mm

Höhe

0.55mm

Länge

3mm

Betriebstemperatur max.

+85 °C

Betriebstemperatur min.

-40 °C

Breite

3mm

COO (Country of Origin):
MY