Feinzeiger Millimess 1μm
- RS Stock No.:
- 315-9155
- Mfr. Part No.:
- 4334000RS
- Brand:
- Mahr
Image representative of range
Subtotal (1 unit)*
CHF.193.455
In Stock
- 1'004 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.193.46 |
*price indicative
- RS Stock No.:
- 315-9155
- Mfr. Part No.:
- 4334000RS
- Brand:
- Mahr
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Messbereich max. | 50µm | |
| Genauigkeit | ±1,2 μm | |
| Auflösung | 1 μm | |
| Messbereich | -50 → 50 μm | |
| Metrisch oder zöllig | Metrisch | |
| Select all | ||
|---|---|---|
Messbereich max. 50µm | ||
Genauigkeit ±1,2 μm | ||
Auflösung 1 μm | ||
Messbereich -50 → 50 μm | ||
Metrisch oder zöllig Metrisch | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE