Wolframcarbid Spitzbogen Fräser Ø 6mm x 16mm, Schaft-Ø 6 mm x 34mm
- RS Stock No.:
- 793-437
- Mfr. Part No.:
- T6400C
- Brand:
- Garryson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.22.402
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.22.40 |
| 10 - 24 | CHF.20.71 |
| 25 + | CHF.19.70 |
*price indicative
- RS Stock No.:
- 793-437
- Mfr. Part No.:
- T6400C
- Brand:
- Garryson
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Fräserform | Spitzbogen | |
| Fräsertyp | Spanbrecher | |
| Fräser Länge | 16mm | |
| Fräser Durchmesser | 6mm | |
| Fräser-Material | Wolframcarbid | |
| Schaft Länge | 34mm | |
| Schaftdurchmesser | 6 mm | |
| Select all | ||
|---|---|---|
Fräserform Spitzbogen | ||
Fräsertyp Spanbrecher | ||
Fräser Länge 16mm | ||
Fräser Durchmesser 6mm | ||
Fräser-Material Wolframcarbid | ||
Schaft Länge 34mm | ||
Schaftdurchmesser 6 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
