Carbid Kugelnase Fräser Ø 3.82mm x 25mm, Schaft-Ø 6 mm x 45mm
- RS Stock No.:
- 690-956
- Mfr. Part No.:
- T7300C
- Brand:
- Garryson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.23.523
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.23.52 |
| 10 - 24 | CHF.21.72 |
| 25 + | CHF.20.71 |
*price indicative
- RS Stock No.:
- 690-956
- Mfr. Part No.:
- T7300C
- Brand:
- Garryson
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Fräserform | Kugelnase | |
| Fräsertyp | Für Aluminium | |
| Fräser Länge | 25mm | |
| Fräser Durchmesser | 3.82mm | |
| Fräser-Material | Carbid | |
| Schaft Länge | 45mm | |
| Schaftdurchmesser | 6 mm | |
| Select all | ||
|---|---|---|
Fräserform Kugelnase | ||
Fräsertyp Für Aluminium | ||
Fräser Länge 25mm | ||
Fräser Durchmesser 3.82mm | ||
Fräser-Material Carbid | ||
Schaft Länge 45mm | ||
Schaftdurchmesser 6 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
