Stromschleifensender XTR108EA, QSOP, SSOP 24-pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.5.121

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9CHF.5.12
10 - 49CHF.4.94
50 - 99CHF.4.76
100 - 249CHF.4.58
250 +CHF.4.44

*price indicative

Packaging Options:
RS Stock No.:
462-4830
Mfr. Part No.:
XTR108EA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Ausgangsstrom

4 → 20 mA

Montage-Typ

SMD

Gehäusegröße

SSOP

Pinanzahl

24

Abmessungen

8.75 x 4 x 1.5mm

Höhe

1.5mm

Länge

8.75mm

Schleifenspannung max.

24V

Breite

4mm

Betriebstemperatur min.

-40 °C

Schleifenspannung min.

7.5V

Betriebstemperatur max.

+85 °C

COO (Country of Origin):
PH