STEERMAN Brecheisen RPB15 roller pinch bar, Länge: 2000 mm, ø: 75mm
- RS Stock No.:
- 793-8735
- Mfr. Part No.:
- RPB15 roller pinch bar
- Brand:
- STEERMAN
Image representative of range
Subtotal (1 unit)*
CHF.105.434
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.105.43 |
*price indicative
- RS Stock No.:
- 793-8735
- Mfr. Part No.:
- RPB15 roller pinch bar
- Brand:
- STEERMAN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Gesamtlänge | 2000 mm | |
| Stangendurchmesser | 75mm | |
| Greiferenden | Ja | |
| Select all | ||
|---|---|---|
Gesamtlänge 2000 mm | ||
Stangendurchmesser 75mm | ||
Greiferenden Ja | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN