Rennsteig Brecheisen 9R 471 600 2 Werkzeugstahl, Länge: 600 mm, ø: 18mm
- RS Stock No.:
- 460-9566
- Mfr. Part No.:
- 9R 471 600 2
- Brand:
- Rennsteig
Subtotal (1 unit)*
CHF.11.645
In Stock
- Plus 14'995 unit(s) shipping from 30 June 2026
- Plus 1 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.11.65 |
*price indicative
- RS Stock No.:
- 460-9566
- Mfr. Part No.:
- 9R 471 600 2
- Brand:
- Rennsteig
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Material/Stoff | Werkzeugstahl | |
| Gesamtlänge | 600 mm | |
| Stangendurchmesser | 18mm | |
| Greiferenden | Ja | |
| Select all | ||
|---|---|---|
Material/Stoff Werkzeugstahl | ||
Gesamtlänge 600 mm | ||
Stangendurchmesser 18mm | ||
Greiferenden Ja | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
