Wylex Verteilerkasten aus Kunststoff, 2 x PLE, 45A
- RS Stock No.:
- 199-3953
- Mfr. Part No.:
- RS/204
- Brand:
- Wylex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.18.927
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.18.93 |
| 10 - 24 | CHF.17.51 |
| 25 + | CHF.16.64 |
*price indicative
- RS Stock No.:
- 199-3953
- Mfr. Part No.:
- RS/204
- Brand:
- Wylex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Serie | NH | |
| Platzeinheiten PLE | 2 | |
| Strom | 45A | |
| Abmessungen | 125 x 120 x 70mm | |
| Gehäusematerial | Kunststoff | |
| Länge | 125mm | |
| Tiefe | 70mm | |
| Breite | 120mm | |
| Select all | ||
|---|---|---|
Serie NH | ||
Platzeinheiten PLE 2 | ||
Strom 45A | ||
Abmessungen 125 x 120 x 70mm | ||
Gehäusematerial Kunststoff | ||
Länge 125mm | ||
Tiefe 70mm | ||
Breite 120mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
