FlexLink Gehäuseprofil XCEP 3X10X44, System XC Aluminium
- RS Stock No.:
- 248-9916
- Mfr. Part No.:
- XCEP 3X10X44
- Brand:
- FlexLink
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.61.459
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.61.46 |
| 10 - 24 | CHF.58.99 |
| 25 - 49 | CHF.56.54 |
| 50 + | CHF.55.31 |
*price indicative
- RS Stock No.:
- 248-9916
- Mfr. Part No.:
- XCEP 3X10X44
- Brand:
- FlexLink
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Strukturelement-Typ | Balken | |
| Anschlusstyp | Abdeckprofil | |
| Passende Nutgröße | 11mm | |
| Passend für Strebenprofil | 44 mm, 88 mm | |
| Produktfamilie | FlexLink | |
| Material | Aluminium | |
| Produkt-System | XC | |
| Select all | ||
|---|---|---|
Strukturelement-Typ Balken | ||
Anschlusstyp Abdeckprofil | ||
Passende Nutgröße 11mm | ||
Passend für Strebenprofil 44 mm, 88 mm | ||
Produktfamilie FlexLink | ||
Material Aluminium | ||
Produkt-System XC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE


