Zipper Technik Leerrohr, PVC flexibel x 10m
- RS Stock No.:
- 204-7231
- Mfr. Part No.:
- ZTR40GPS63B
- Brand:
- Zipper Technik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (10 metres, on reels of 10)*
CHF.41.531
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | CHF.41.53 | CHF.4.151 |
| 15 - 49 | CHF.39.45 | CHF.3.949 |
| 50 + | CHF.37.38 | CHF.3.737 |
*price indicative
- RS Stock No.:
- 204-7231
- Mfr. Part No.:
- ZTR40GPS63B
- Brand:
- Zipper Technik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Rohrtyp | Wiederverschließbar, flexibel | |
| Material | PVC | |
| Farbe | Schwarz | |
| Innendurchmesser | 40mm | |
| Länge | 10m | |
| Betriebstemperatur min. | -30°C | |
| Betriebstemperatur max. | +105°C | |
| Serie | GPS63 | |
| Select all | ||
|---|---|---|
Rohrtyp Wiederverschließbar, flexibel | ||
Material PVC | ||
Farbe Schwarz | ||
Innendurchmesser 40mm | ||
Länge 10m | ||
Betriebstemperatur min. -30°C | ||
Betriebstemperatur max. +105°C | ||
Serie GPS63 | ||
- COO (Country of Origin):
- DE