Stock information currently inaccessible
- RS Stock No.:
- 420-5732
- Mfr. Part No.:
- 305-1-010
- Brand:
- Unitecnic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Betätigungsmechanik | Elektronik | |
| Türstärke max. | 55mm | |
| Türstärke min. | 35mm | |
| Select all | ||
|---|---|---|
Betätigungsmechanik Elektronik | ||
Türstärke max. 55mm | ||
Türstärke min. 35mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
