Kabelsatz D/E 0,81mm 0,3m 50 Ohm
- RS Stock No.:
- 713-8786
- Mfr. Part No.:
- 8229J2300000000101
- Brand:
- I-Pex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.1.939
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | CHF.1.94 |
| 15 - 49 | CHF.1.86 |
| 50 - 99 | CHF.1.79 |
| 100 - 249 | CHF.1.72 |
| 250 + | CHF.1.64 |
*price indicative
- RS Stock No.:
- 713-8786
- Mfr. Part No.:
- 8229J2300000000101
- Brand:
- I-Pex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Impedanz | 50 Ω | |
| Kabelprofil | Koaxial | |
| Select all | ||
|---|---|---|
Impedanz 50 Ω | ||
Kabelprofil Koaxial | ||
