Knopf Ball Durchgangsbohrung Thermoplast schwarz
- RS Stock No.:
- 286-9687
- Brand:
- RS
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 286-9687
- Brand:
- RS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Knopfform | Ball | |
| Montagetyp | Durchgangsbohrung | |
| Knopfdurchmesser | 40.132mm | |
| Lochdurchmesser | 10mm | |
| Gehäusematerial | Thermoplast | |
| Farbe | Schwarz | |
| Select all | ||
|---|---|---|
Knopfform Ball | ||
Montagetyp Durchgangsbohrung | ||
Knopfdurchmesser 40.132mm | ||
Lochdurchmesser 10mm | ||
Gehäusematerial Thermoplast | ||
Farbe Schwarz | ||
