Schleppkette Kanal schwarz, Igumid G, 54 mm x 35mm x 1m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.67.721

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship

Units
Per unit
1 - 9CHF.67.72
10 - 49CHF.64.34
50 +CHF.60.95

*price indicative

RS Stock No.:
202-9069
Mfr. Part No.:
250.03.055.0
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Länge

1m

Breite

54 mm

Tiefe

35mm

Kabelkanal / Kettentyp

Kabelkette

Material

Igumid G

Farbe

Schwarz

Biegeradius min.

55 mm

Serie

250, e-chain

RoHS Status: Exempt

COO (Country of Origin):
DE