Panduit SST Nylon 6.6 Kabelbinder lösbar 4,6 mm x 381mm, naturfarben

Bulk discount available
View bulk pricing options

Subtotal (100 units, in bags of 100)*

CHF.56.954

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14CHF.56.95CHF.0.566
15 - 49CHF.54.11CHF.0.545
50 +CHF.52.40CHF.0.525

*price indicative

RS Stock No.:
850-5099
Mfr. Part No.:
SST4S-C
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Länge

381mm

Breite

4,6 mm

Farbe

Natur

Material

Nylon 66

Typ

Lösbar

Anzahl

100

Betriebstemperatur max.

+85°C

Serie

SST

Zugfestigkeit

222N

Bündeldurchmesser max.

102mm

COO (Country of Origin):
US