Panduit HLC Klettkabelbinder, Nylon, Schwarz, 19,1 mm x 457mm, 10 Stück
- RS Stock No.:
- 848-1084
- Mfr. Part No.:
- HLC5S-X0
- Brand:
- Panduit
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
CHF.28.553
Temporarily out of stock
- Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | CHF.28.55 | CHF.2.858 |
| 15 - 49 | CHF.27.12 | CHF.2.707 |
| 50 + | CHF.26.27 | CHF.2.626 |
*price indicative
- RS Stock No.:
- 848-1084
- Mfr. Part No.:
- HLC5S-X0
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Länge | 457mm | |
| Breite | 19,1 mm | |
| Farbe | Schwarz | |
| Material | Nylon | |
| Anzahl | 10 | |
| Betriebstemperatur min. | -70°C | |
| Betriebstemperatur max. | +200°C | |
| Serie | HLC | |
| Bündeldurchmesser max. | 127mm | |
| Select all | ||
|---|---|---|
Länge 457mm | ||
Breite 19,1 mm | ||
Farbe Schwarz | ||
Material Nylon | ||
Anzahl 10 | ||
Betriebstemperatur min. -70°C | ||
Betriebstemperatur max. +200°C | ||
Serie HLC | ||
Bündeldurchmesser max. 127mm | ||
- COO (Country of Origin):
- MX
