Panduit CBR Nylon 6.6 Kabelbinder mit Verriegelung 2,5 mm x 142mm, naturfarben

Bulk discount available
View bulk pricing options

Subtotal (1000 units, in bags of 1000)*

CHF.136.603

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14CHF.136.60CHF.0.141
15 - 49CHF.123.04CHF.0.121
50 +CHF.111.93CHF.0.111

*price indicative

RS Stock No.:
846-9135
Mfr. Part No.:
CBR1.5M-M
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Länge

142mm

Breite

2,5 mm

Farbe

Natur

Material

Nylon 66

Typ

Kabelbinder mit Verriegelung

Anzahl

1000

Betriebstemperatur max.

+85°C

Serie

CBR

Zugfestigkeit

80N

Bündeldurchmesser max.

38mm

COO (Country of Origin):
US