Panduit BT Nylon 6.6 Kabelbinder mit Verriegelung 7 mm x 620mm, schwarz

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (50 units, in bags of 50)*

CHF.132.552

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14CHF.132.55CHF.2.646
15 - 49CHF.119.40CHF.2.384
50 +CHF.108.63CHF.2.172

*price indicative

RS Stock No.:
846-9104
Mfr. Part No.:
BT7LH-L0
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Länge

620mm

Breite

7 mm

Farbe

Schwarz

Material

Nylon 66

Typ

Kabelbinder mit Verriegelung

Anzahl

50

UV-Beständigkeit

Ja

Betriebstemperatur max.

+85°C

Serie

BT

Zugfestigkeit

534N

Bündeldurchmesser max.

178mm

COO (Country of Origin):
CR