Panduit PLT Nylon 6.6 Kabelbinder mit Verriegelung 3,7 mm x 368mm, schwarz

Bulk discount available
View bulk pricing options

Subtotal (100 units, in bags of 100)*

CHF.49.864

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14CHF.49.86CHF.0.495
15 - 49CHF.45.63CHF.0.455
50 +CHF.41.51CHF.0.414

*price indicative

RS Stock No.:
845-7025
Mfr. Part No.:
PLT4I-C0
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Länge

368mm

Breite

3,7 mm

Farbe

Schwarz

Material

Nylon 66

Typ

Kabelbinder mit Verriegelung

Anzahl

100

Serie

PLT

Zugfestigkeit

178N

Bündeldurchmesser max.

102mm

COO (Country of Origin):
US