SES SL Nylon 6.6 Kabelbinder 2,5 mm x 100mm, naturfarben

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1000 units, in bags of 1000)*

CHF.11.514

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14CHF.11.51CHF.0.01
15 - 49CHF.10.93CHF.0.01
50 +CHF.10.35CHF.0.01

*price indicative

RS Stock No.:
137-1072
Mfr. Part No.:
01860020018
Brand:
SES
Find similar products by selecting one or more attributes.
Select all

Länge

100mm

Breite

2,5 mm

Farbe

Natur

Material

Nylon 66

Anzahl

1000

Betriebstemperatur min.

-40°C

Betriebstemperatur max.

+85°C

Serie

SL

Zugfestigkeit

80N

Bündeldurchmesser max.

20mm

RoHS Status: Not Applicable

COO (Country of Origin):
NL