Kabelabschottung Einsatzblock flexibel 3.5mm Ø 8.5mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

CHF.8.797

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 14CHF.8.80
15 - 49CHF.8.36
50 +CHF.7.91

*price indicative

RS Stock No.:
265-2990
Mfr. Part No.:
4-00402080
Brand:
Lycab
Find similar products by selecting one or more attributes.
Select all

Kabeldurchgangstyp

Einsatzblock flexibel

Länge

20mm

Kabeldurchmesser min.

3.5mm

Kabeldurchmesser max.

8.5mm

Kompatibel mit

Kabeldurchlass rechtwinklig, Kabeldurchlass rund

COO (Country of Origin):
SE

.