Kabelabschottung Einsatzblock flexibel 13.5mm Ø 18.5mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

CHF.12.261

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 14CHF.12.26
15 - 49CHF.11.65
50 +CHF.11.04

*price indicative

RS Stock No.:
265-2805
Mfr. Part No.:
4-00403180
Brand:
Lycab
Find similar products by selecting one or more attributes.
Select all

Kabeldurchgangstyp

Einsatzblock flexibel

Länge

30mm

Kabeldurchmesser min.

13.5mm

Kabeldurchmesser max.

18.5mm

Kompatibel mit

Kabeldurchlass rechtwinklig, Kabeldurchlass rund

COO (Country of Origin):
SE

.