Kabelabschottung Einsatzblock fest, 10 x 10 x 60mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.15.291

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14CHF.15.29
15 - 49CHF.14.54
50 +CHF.13.78

*price indicative

RS Stock No.:
238-8942
Mfr. Part No.:
3-00400100
Brand:
Lycab
Find similar products by selecting one or more attributes.
Select all

Kabeldurchgangstyp

Einsatzblock fest

Höhe

60mm

Breite

10 mm

Länge

10mm

Kompatibel mit

Kabeldurchlass rechtwinklig, Kabeldurchlass rund

COO (Country of Origin):
SE

.