Kabelabschottung Rechteckig Ø 120mm, 120 x 120mm
- RS Stock No.:
- 231-8814
- Mfr. Part No.:
- .00060040.
- Brand:
- Lycab
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.110.807
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | CHF.110.81 |
| 15 - 49 | CHF.105.27 |
| 50 + | CHF.99.73 |
*price indicative
- RS Stock No.:
- 231-8814
- Mfr. Part No.:
- .00060040.
- Brand:
- Lycab
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Kabeldurchgangstyp | Einsatzblock rechtwinklig | |
| Breite | 120 mm | |
| Länge | 120mm | |
| Kabeldurchmesser max. | 120mm | |
| Kompatibel mit | Block flexibel, Presskeil, Block fest, Halteplatte, Block U | |
| Select all | ||
|---|---|---|
Kabeldurchgangstyp Einsatzblock rechtwinklig | ||
Breite 120 mm | ||
Länge 120mm | ||
Kabeldurchmesser max. 120mm | ||
Kompatibel mit Block flexibel, Presskeil, Block fest, Halteplatte, Block U | ||
- COO (Country of Origin):
- SE
