Kabelabschottung rund 3.5mm Ø 38.5mm
- RS Stock No.:
- 228-2490
- Mfr. Part No.:
- .00464000.
- Brand:
- Lycab
Bulk discount available
View bulk pricing optionsSubtotal (1 unit, in tubes of 1)*
CHF.6.292
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube |
|---|---|
| 1 - 14 | CHF.6.29 |
| 15 - 49 | CHF.5.98 |
| 50 + | CHF.5.67 |
*price indicative
- RS Stock No.:
- 228-2490
- Mfr. Part No.:
- .00464000.
- Brand:
- Lycab
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Kabeldurchgangstyp | Transitstecker rund | |
| Kabeldurchmesser min. | 3.5mm | |
| Kabeldurchmesser max. | 38.5mm | |
| Kompatibel mit | Block flexibel, Block fest, Block U | |
| Select all | ||
|---|---|---|
Kabeldurchgangstyp Transitstecker rund | ||
Kabeldurchmesser min. 3.5mm | ||
Kabeldurchmesser max. 38.5mm | ||
Kompatibel mit Block flexibel, Block fest, Block U | ||
- COO (Country of Origin):
- SE