Polychloropren SES Kabelschutztülle Bündeldurchmesser 6mm, Zentriermuffe
- RS Stock No.:
- 136-7938
- Mfr. Part No.:
- 02530051010
- Brand:
- SES
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (100 units, in bags of 100)*
CHF.19.634
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | CHF.19.63 | CHF.0.192 |
| 5 - 9 | CHF.18.66 | CHF.0.182 |
| 10 + | CHF.17.67 | CHF.0.182 |
*price indicative
- RS Stock No.:
- 136-7938
- Mfr. Part No.:
- 02530051010
- Brand:
- SES
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Hülsentyp | Zentriermuffe | |
| Material | Polychloropren | |
| Bündeldurchmesser max. | 6mm | |
| Betriebstemperatur min. | -30°C | |
| Betriebstemperatur max. | +90°C | |
| Select all | ||
|---|---|---|
Hülsentyp Zentriermuffe | ||
Material Polychloropren | ||
Bündeldurchmesser max. 6mm | ||
Betriebstemperatur min. -30°C | ||
Betriebstemperatur max. +90°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL