DYMO XTL Laminated Wire/Cable Wrap

Subtotal (1 unit)*

CHF.209.757

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +CHF.209.76

*price indicative

RS Stock No.:
893-1927
Mfr. Part No.:
1908556
Brand:
DYMO XTL
Find similar products by selecting one or more attributes.
Select all

Fixierungsmethode

Klebend

Breite

41 mm

Anzahl

1

Material

Polyester

Betriebstemperatur min.

-40°C

Betriebstemperatur max.

+80°C

Betriebstemperaturbereich

, –40 → +80 °C

COO (Country of Origin):
BE