Vulcascot Kabelabdeckung 11mm (Innendurchm.) 3m L. 73 mm B. grau
- RS Stock No.:
- 244-1807
- Mfr. Part No.:
- 26100329
- Brand:
- Vulcascot
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
CHF.84.658
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 - 14 | CHF.84.66 |
| 15 - 49 | CHF.80.43 |
| 50 + | CHF.76.18 |
*price indicative
- RS Stock No.:
- 244-1807
- Mfr. Part No.:
- 26100329
- Brand:
- Vulcascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Innendurchmesser | 11mm | |
| Länge | 3m | |
| Breite | 73 mm | |
| Farbe | Grau | |
| Anzahl der Kanäle | 1 | |
| Serie | Snap Fit | |
| Select all | ||
|---|---|---|
Innendurchmesser 11mm | ||
Länge 3m | ||
Breite 73 mm | ||
Farbe Grau | ||
Anzahl der Kanäle 1 | ||
Serie Snap Fit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB





