2-Bit Bus-Terminator STF202-22T1G, TSOP 6-pin

Bulk discount available
View bulk pricing options

Subtotal (20 units, in packs of 20)*

CHF.8.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 20CHF.0.414CHF.8.30
40 - 80CHF.0.323CHF.6.42
100 - 180CHF.0.273CHF.5.43
200 - 380CHF.0.263CHF.5.19
400 +CHF.0.212CHF.4.32

*price indicative

Packaging Options:
RS Stock No.:
791-6337
Mfr. Part No.:
STF202-22T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Anschluss-Typ

USB-Leitungsanschluss

Anzahl der Bits

2bit

Widerstand

1.5 kΩ, 22 Ω

Versorgungsstrom max.

5 μA

Montage-Typ

SMD

Gehäusegröße

TSOP

Pinanzahl

6

Abmessungen

3.1 x 1.7 x 1mm

Länge

3.1mm

Breite

1.7mm

Höhe

1mm

Arbeitsspannnung max.

5,25 V

Betriebstemperatur max.

+125 °C

Betriebstemperatur min.

-55 °C