Deckenleuchte 38W

Image representative of range

Stock information currently inaccessible
RS Stock No.:
238-0645
Mfr. Part No.:
DOT9903SFS19145
Brand:
Thorlux Lighting
Find similar products by selecting one or more attributes.
Select all

Leistung

38 W

Nennspannung

240 V

Durchmesser

452mm

Lampe geliefert

Ja

Lampenform

2D

RoHS Status: Not Applicable