Wassertester

Subtotal (1 unit)*

CHF.610.818

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.610.82

*price indicative

RS Stock No.:
442-7718
Mfr. Part No.:
HI-9142
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

pH-Bereich

0 → +19.9 mg/L

Batterielebensdauer

500 h

Batterietyp

AA

Stromversorgung

Batterie

Abmessungen

196 x 80 x 60mm

Gewicht

500g

Höhe

60mm

Länge

196mm

Breite

80mm

Betriebstemperatur min.

0°C

Betriebstemperatur max.

+50°C

Modellnummer

HI-9142

RoHS Status: Exempt

COO (Country of Origin):
RO