RS Spiralbohrer HSCo 4.5mm x 80 mm, Spitzenwinkel 135°, Zylinderschaft

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
424-0713
Mfr. Part No.:
COLD/045
Brand:
Tom Carrington & Son
Find similar products by selecting one or more attributes.
Select all

Durchmesser

4.5mm

Typ

Spiralbohrer

Material/Stoff

HSCo

Gesamtlänge

80 mm

Schaft Größe

4.5mm

Schaft Typ

Glatt

Schneidenlänge

47mm

Spitzenwinkel

135°

RoHS Status: Not Applicable