RS Spiralbohrer HSCo 1mm x 34 mm, Spitzenwinkel 135°, Zylinderschaft

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

CHF.3.98

RS Stock No.:
424-0634
Mfr. Part No.:
COLD/010
Brand:
Tom Carrington & Son
Find similar products by selecting one or more attributes.
Select all

Durchmesser

1mm

Typ

Spiralbohrer

Material/Stoff

HSCo

Gesamtlänge

34 mm

Schaft Größe

1mm

Schaft Typ

Glatt

Schneidenlänge

12mm

Spitzenwinkel

135°

RoHS Status: Not Applicable