Compact un domed xenon beacon,230Vac
- RS Stock No.:
- 436-1630
- Mfr. Part No.:
- X125-63RS
- Brand:
- Moflash
Stock information currently inaccessible
- RS Stock No.:
- 436-1630
- Mfr. Part No.:
- X125-63RS
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Versorgungsspannung | 115 V ac | |
| Montageart | SMD | |
| Lampen-Typ | Xenon | |
| Stromart | AC | |
| Sockeldurchmesser | 98mm | |
| Höhe | 162mm | |
| Temperatur max. | +55°C | |
| Temperatur min. | -25°C | |
| Select all | ||
|---|---|---|
Versorgungsspannung 115 V ac | ||
Montageart SMD | ||
Lampen-Typ Xenon | ||
Stromart AC | ||
Sockeldurchmesser 98mm | ||
Höhe 162mm | ||
Temperatur max. +55°C | ||
Temperatur min. -25°C | ||