Curtis PB Xenon Blinkend Signalleuchte Orange, 12 → 80 V dc, Ø 77mm x 45mm
- RS Stock No.:
- 409-5074
- Mfr. Part No.:
- PB1280C2N Orange
- Brand:
- Curtis
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 409-5074
- Mfr. Part No.:
- PB1280C2N Orange
- Brand:
- Curtis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Versorgungsspannung | 12 → 80 V dc | |
| Lichtart | Blinkend | |
| Linsenfarbe | Orange | |
| Montageart | Oberflächenmontage | |
| Lampen-Typ | Xenon | |
| Stromart | DC | |
| Sockeldurchmesser | 77mm | |
| Serie | PB | |
| Höhe | 45mm | |
| Temperatur min. | -20°C | |
| Temperatur max. | +55°C | |
| Select all | ||
|---|---|---|
Versorgungsspannung 12 → 80 V dc | ||
Lichtart Blinkend | ||
Linsenfarbe Orange | ||
Montageart Oberflächenmontage | ||
Lampen-Typ Xenon | ||
Stromart DC | ||
Sockeldurchmesser 77mm | ||
Serie PB | ||
Höhe 45mm | ||
Temperatur min. -20°C | ||
Temperatur max. +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
