Curtis Xenon Blitz Signalleuchte Orange, 12 → 80 V dc, 77mm x 45mm
- RS Stock No.:
- 409-5030
- Mfr. Part No.:
- PA 1280C1 ORANGE
- Brand:
- Curtis
Stock information currently inaccessible
- RS Stock No.:
- 409-5030
- Mfr. Part No.:
- PA 1280C1 ORANGE
- Brand:
- Curtis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Versorgungsspannung | 12 → 80 V dc | |
| Lichtart | Blitz | |
| Linsenfarbe | Orange | |
| Lampen-Typ | Xenon | |
| Stromart | DC | |
| Sockeldurchmesser | 77mm | |
| Höhe | 45mm | |
| Temperatur min. | -20°C | |
| Temperatur max. | +55°C | |
| Select all | ||
|---|---|---|
Versorgungsspannung 12 → 80 V dc | ||
Lichtart Blitz | ||
Linsenfarbe Orange | ||
Lampen-Typ Xenon | ||
Stromart DC | ||
Sockeldurchmesser 77mm | ||
Höhe 45mm | ||
Temperatur min. -20°C | ||
Temperatur max. +55°C | ||
RoHS Status: Not Applicable
